Part Details for BSE-080-01-F-D-A by Samtec Inc
Overview of BSE-080-01-F-D-A by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSE-080-01-F-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R2335
|
Newark | Conn, Stacking, Receptacle, 160Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:160Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptaclerohs Compliant: Yes |Samtec BSE-080-01-F-D-A RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $7.0100 | Buy Now |
DISTI #
BSE-080-01-F-D-A-ND
|
DigiKey | CONN RCPT 160POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
165 In Stock |
|
$5.3405 / $11.1100 | Buy Now |
DISTI #
BSE-080-01-F-D-A
|
Avnet Americas | Conn Micro Socket SKT 160 POS 0.8mm Solder ST SMD - Trays (Alt: BSE-080-01-F-D-A) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-BSE08001FDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 2 |
|
$3.7700 / $7.3800 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$3.9700 / $9.1700 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 160 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.031 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, SOCKET | 7 |
|
$4.9200 / $9.8400 | Buy Now |
DISTI #
000000000001169178
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip Min Qty: 42 | 0 |
|
$2.6500 / $7.3800 | Buy Now |
|
Master Electronics | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$3.9700 / $9.1700 | Buy Now |
DISTI #
5cd8d540cd7c1c4c38217cb7
|
Samtec | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant Min Qty: 42 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$2.2700 / $7.3800 | Buy Now |
Part Details for BSE-080-01-F-D-A
BSE-080-01-F-D-A CAD Models
BSE-080-01-F-D-A Part Data Attributes
|
BSE-080-01-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSE-080-01-F-D-A
Samtec Inc
Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.0315 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 |
Alternate Parts for BSE-080-01-F-D-A
This table gives cross-reference parts and alternative options found for BSE-080-01-F-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSE-080-01-F-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSE-080-01-L-D-A-TR | Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | BSE-080-01-F-D-A vs BSE-080-01-L-D-A-TR |
BSE-080-01-H-D-A-TR | Board Connector, | Samtec Inc | BSE-080-01-F-D-A vs BSE-080-01-H-D-A-TR |
BSE-080-01-H-D-A | Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | BSE-080-01-F-D-A vs BSE-080-01-H-D-A |
BSE-080-01-C-D-A | Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | BSE-080-01-F-D-A vs BSE-080-01-C-D-A |