Part Details for BSE-060-01-C-D-A by Samtec Inc
Overview of BSE-060-01-C-D-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BSE-060-01-C-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7036
|
Newark | Bse-060-01-C-D-A/ Tray |Samtec BSE-060-01-C-D-A RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $7.6300 | Buy Now |
DISTI #
BSE-060-01-C-D-A-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 42 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2443 | Buy Now |
DISTI #
BSE-060-01-C-D-A
|
Avnet Americas | Conn Micro Socket SKT 120 POS 0.8mm Solder ST SMD Tube - Trays (Alt: BSE-060-01-C-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.1900 / $6.5200 | Buy Now |
DISTI #
200-BSE06001CDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$4.5700 / $6.5200 | Order Now |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$6.0300 / $13.9300 | Buy Now |
DISTI #
000000000002662669
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip Min Qty: 42 | 0 |
|
$4.5700 / $6.5200 | Buy Now |
|
Master Electronics | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$6.0300 / $13.9300 | Buy Now |
DISTI #
5cd8d4d5cd7c1c4c382107e6
|
Samtec | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant Min Qty: 42 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$3.4500 / $11.0700 | Buy Now |
Part Details for BSE-060-01-C-D-A
BSE-060-01-C-D-A CAD Models
BSE-060-01-C-D-A Part Data Attributes
|
BSE-060-01-C-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSE-060-01-C-D-A
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 2.098 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (150) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.0315 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for BSE-060-01-C-D-A
This table gives cross-reference parts and alternative options found for BSE-060-01-C-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSE-060-01-C-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSE-060-01-L-D-A | Samtec Inc | $4.9165 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | BSE-060-01-C-D-A vs BSE-060-01-L-D-A |