-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2235
|
Newark | Sic Schottky Diode, 1.2Kv, 10A, To-247 Rohs Compliant: Yes |Bourns BSDV10G120E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7700 / $6.7400 | Buy Now |
DISTI #
118-BSDV10G120E2-ND
|
DigiKey | DIOD SCHOT SIC 1200V 10A TO247-2 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2994 In Stock |
|
$2.7500 / $5.7800 | Buy Now |
DISTI #
BSDV10G120E2
|
Avnet Americas | 1200V 10A High Surge SiC diode TO247-2 - Rail/Tube (Alt: BSDV10G120E2) Min Qty: 3000 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.8600 / $3.1240 | Buy Now |
DISTI #
652-BSDV10G120E2
|
Mouser Electronics | SiC Schottky Diodes 1200V 10A High Surge SiC schottky diode in TO247-2 RoHS: Compliant | 2681 |
|
$2.7500 / $5.7800 | Buy Now |
DISTI #
V72:2272_28617884
|
Arrow Electronics | Diode Schottky SiC 1.2KV 10A 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2323 Container: Cut Strips | Americas - 2850 |
|
$2.8210 / $3.5360 | Buy Now |
|
Onlinecomponents.com | Silicon Carbide Shottky Barrier Diode - 10A - Vr: 1200V - Vf: 1.42V - -55°C to 175°C - TO247-2 RoHS: Compliant | 0 |
|
$2.8200 / $7.9200 | Buy Now |
DISTI #
70395686
|
Verical | Diode Schottky SiC 1.2KV 10A 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2323 | Americas - 2850 |
|
$2.8210 | Buy Now |
DISTI #
71802290
|
Verical | Diode Schottky SiC 1.2KV 10A 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 1200 |
|
$3.0625 / $3.5250 | Buy Now |
DISTI #
BSDV10G120E2
|
TTI | SiC Schottky Diodes 1200V 10A High Surge SiC schottky diode in TO247-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 50 In Stock |
|
$2.7500 / $3.3900 | Buy Now |
DISTI #
C1S134602363585
|
Chip1Stop | 1200V 10A High Surge SiC schottky diode in TO247-2 RoHS: Compliant pbFree: Yes Container: Tube | 1200 |
|
$2.5300 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSDV10G120E2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BSDV10G120E2
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 157.8 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |