Part Details for BSD780CWW600-2VF-S by LEDtronics Inc
Overview of BSD780CWW600-2VF-S by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for BSD780CWW600-2VF-S
BSD780CWW600-2VF-S CAD Models
BSD780CWW600-2VF-S Part Data Attributes
|
BSD780CWW600-2VF-S
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BSD780CWW600-2VF-S
LEDtronics Inc
Single Color LED, Cool White, Water Clear,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 20 deg |
Alternate Parts for BSD780CWW600-2VF-S
This table gives cross-reference parts and alternative options found for BSD780CWW600-2VF-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSD780CWW600-2VF-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF290CWW6K-28V-B | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | BSD780CWW600-2VF-S vs CF290CWW6K-28V-B |
MSC380CWW600-5V-WP | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | BSD780CWW600-2VF-S vs MSC380CWW600-5V-WP |
CD290CWW6K-5V-BP | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | BSD780CWW600-2VF-S vs CD290CWW6K-5V-BP |
BSD780CWW600-6V-WP | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | BSD780CWW600-2VF-S vs BSD780CWW600-6V-WP |
PFS50CWW1K-240VAC-W6 | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | BSD780CWW600-2VF-S vs PFS50CWW1K-240VAC-W6 |
CFS290CWW6K-2VF-B | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | BSD780CWW600-2VF-S vs CFS290CWW6K-2VF-B |
PP156CW900-6V-T | Single Color LED, Cool White, Water Clear, 3.96mm, | LEDtronics Inc | BSD780CWW600-2VF-S vs PP156CW900-6V-T |
BSD780CWW600-130V-BP | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | BSD780CWW600-2VF-S vs BSD780CWW600-130V-BP |
MSC380CWW600-12V-BP | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | BSD780CWW600-2VF-S vs MSC380CWW600-12V-BP |
PFS50CWW1K-48V-W6 | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | BSD780CWW600-2VF-S vs PFS50CWW1K-48V-W6 |