-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.39A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9450
|
Newark | Mosfet, P-Ch, 20V, 0.39A, 150Deg C/0.25W, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:390Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:900Mv Rohs Compliant: Yes |Infineon BSD223PH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 81314 |
|
$0.1400 / $0.4170 | Buy Now |
DISTI #
86AK4484
|
Newark | Mosfet, P-Ch, 20V, 0.39A, Sot-363 Rohs Compliant: Yes |Infineon BSD223PH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0970 / $0.1100 | Buy Now |
DISTI #
BSD223PH6327XTSA1CT-ND
|
DigiKey | MOSFET 2P-CH 20V 0.39A SOT363 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
31348 In Stock |
|
$0.0597 / $0.2700 | Buy Now |
DISTI #
BSD223PH6327XTSA1
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 0.39A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BSD223PH6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0441 / $0.0473 | Buy Now |
DISTI #
12AC9450
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 0.39A 6-Pin SOT-363 T/R - Product that comes on tape, but is not reeled (Alt: 12AC9450) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5624 Partner Stock |
|
$0.1730 / $0.4590 | Buy Now |
DISTI #
726-BSD223PH6327XTSA
|
Mouser Electronics | MOSFET P-Ch DPAK-2 RoHS: Compliant | 11369 |
|
$0.0590 / $0.2700 | Buy Now |
DISTI #
E02:0323_03615869
|
Arrow Electronics | Trans MOSFET P-CH 20V 0.39A Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2351 | Europe - 30000 |
|
$0.0548 | Buy Now |
DISTI #
V72:2272_06391597
|
Arrow Electronics | Trans MOSFET P-CH 20V 0.39A Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2239 Container: Cut Strips | Americas - 12040 |
|
$0.0604 / $0.2700 | Buy Now |
DISTI #
V36:1790_06391597
|
Arrow Electronics | Trans MOSFET P-CH 20V 0.39A Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2228 | Americas - 9000 |
|
$0.0589 | Buy Now |
|
Future Electronics | Dual P-Channel -20 V 1.2 Ohm -0.39 A OptiMOS Small-Signal-Transistor-PG-SOT363-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 3000Reel |
|
$0.0547 / $0.0624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSD223PH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSD223PH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.39A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.39 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 22 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |