Part Details for BSD-1293-001BS by LEDtronics Inc
Overview of BSD-1293-001BS by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADBT1001BSWZ-RL | Analog Devices | 4-channel integrated AFE and P | |
ADBT1001BSWZ | Analog Devices | 4-channel integrated AFE and P | |
ADM1293-1AARUZ-RL7 | Analog Devices | PMBUS POWER MONITOR |
Part Details for BSD-1293-001BS
BSD-1293-001BS CAD Models
BSD-1293-001BS Part Data Attributes
|
BSD-1293-001BS
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BSD-1293-001BS
LEDtronics Inc
Single Color LED Display Cluster, Ultra Red, 62.9mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA RED | |
Configuration | COMPLEX | |
Display Height | 62.9 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |