Part Details for BSD-1279-001 by LEDtronics Inc
Overview of BSD-1279-001 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BSD-1279-001
BSD-1279-001 CAD Models
BSD-1279-001 Part Data Attributes:
|
BSD-1279-001
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BSD-1279-001
LEDtronics Inc
Single Color LED Display Cluster, Ultra Red, 9mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA RED | |
Display Height | 9 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |