There are no models available for this part yet.
Overview of BSD-07PMMS-SC7001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BSD-07PMMS-SC7001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC8686
|
Newark | Ceres, Standard Size, Metal, 5A, 07 Pins, Male Connector, Male Contact, Circular, Screw Thread, Solder, Receptacle, Ip67 Rohs Compliant: Yes |Amphenol Ltw BSD-07PMMS-SC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 / $11.4600 | Buy Now | |
DISTI #
3937-BSD-07PMMS-SC7001-1754-ND
|
DigiKey | CERES, STANDARD SIZE, 5A, 07 PIN Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$10.8364 / $16.0500 | Buy Now | |
DISTI #
1754-BSD-07PMMS-SC7001-ND
|
DigiKey | CERES, STANDARD SIZE, 5A, 07 PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9400 | Buy Now | |
DISTI #
71366406
|
RS | Connector, CircularSTANDARDPANEL SCREW 7PIN M CONN M PIN | Amphenol LTW Technology BSD-07PMMS-SC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1900 | RFQ | |
DISTI #
LTWBSD-07PMMS-SC7001
|
Heilind Electronics | CERES, STANDARD SIZE, 5A, 07 P M, M, SOLDER, SCREW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4600 / $10.8800 | Buy Now | ||
DISTI #
LTWBSD-07PMMS-SC7001
|
Interstate Connecting Components | CERES, STANDARD SIZE, 5A, 07 P M, M, SOLDER, SCREW | 0 |
|
Buy Now |