Part Details for BSD-07BFFM-SL6A10 by Amphenol LTW Technology
Overview of BSD-07BFFM-SL6A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSD-07BFFM-SL6A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8679
|
Newark | Ceres, Standard Size, Metal, Shielded 5A, 07 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000Mm, Ip66 Rohs Compliant: Yes |Amphenol Ltw BSD-07BFFM-SL6A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4100 / $33.0200 | Buy Now |
DISTI #
BSD-07BFFM-SL6A10-ND
|
DigiKey | CIRC CBL 7POS PLUG TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1110 | Buy Now |
DISTI #
71367137
|
RS | Connector, CircularSTANDARDCABLE SCREW 7PIN F CONN F PIN | Amphenol LTW Technology BSD-07BFFM-SL6A10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2400 | RFQ |
DISTI #
LTWBSD-07BFFM-SL6A10
|
Heilind Electronics | CERES, STANDARD SIZE, 5A, 07 P F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4200 / $46.9600 | Buy Now |
DISTI #
LTWBSD-07BFFM-SL6A10
|
Interstate Connecting Components | CERES, STANDARD SIZE, 5A, 07 P F, F, MOLDING, SCREW | 0 |
|
Buy Now |