Part Details for BSD-06BFFM-SL6A05 by Amphenol Corporation
Overview of BSD-06BFFM-SL6A05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BSD-06BFFM-SL6A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSD-06BFFM-SL6A05
|
Avnet Americas | Cable Assembly UL 2464 24AWG 5m 6 Position Circular Receptacle - Trays (Alt: BSD-06BFFM-SL6A05) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$13.1974 | Buy Now |
DISTI #
523-BSD-06BFFMSL6A05
|
Mouser Electronics | Sensor Cables / Actuator Cables STANDARD CBL SCREW 6PIN F CONN F PIN RoHS: Compliant | 0 |
|
$22.0000 / $25.1300 | Order Now |