There are no models available for this part yet.
Overview of BSD-06BFFM-SL6A02 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BSD-06BFFM-SL6A02 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC8665
|
Newark | Ceres, Standard Size, Metal, Shielded 5A, 06 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 2000Mm, Ip66 Rohs Compliant: Yes |Amphenol Ltw BSD-06BFFM-SL6A02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4400 / $16.9800 | Buy Now | |
DISTI #
BSD-06BFFM-SL6A02-ND
|
DigiKey | CIRC CBL 6POS PLUG TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9040 | Buy Now | |
DISTI #
71367127
|
RS | Connector, CircularSTANDARDCABLE SCREW 6PIN F CONN F PIN | Amphenol LTW Technology BSD-06BFFM-SL6A02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1900 / $26.9200 | RFQ | |
DISTI #
LTWBSD-06BFFM-SL6A02
|
Heilind Electronics | CERES, STANDARD SIZE, 5A, 06 P F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0700 / $16.1400 | Buy Now | ||
DISTI #
LTWBSD-06BFFM-SL6A02
|
Interstate Connecting Components | CERES, STANDARD SIZE, 5A, 06 P F, F, MOLDING, SCREW | 0 |
|
Buy Now |