Part Details for BSCY00160808100MCP by MagLayers Scientific-Technics Co Ltd
Overview of BSCY00160808100MCP by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSCY00160808100MCP
BSCY00160808100MCP CAD Models
BSCY00160808100MCP Part Data Attributes
|
BSCY00160808100MCP
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BSCY00160808100MCP
MagLayers Scientific-Technics Co Ltd
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.09 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for BSCY00160808100MCP
This table gives cross-reference parts and alternative options found for BSCY00160808100MCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCY00160808100MCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCY00160808100MCP | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | Pulse Electronics Corporation | BSCY00160808100MCP vs BSCY00160808100MCP |
BSCY00160808100MCP | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | Chilisin Electronics Corp | BSCY00160808100MCP vs BSCY00160808100MCP |