Part Details for BSCR101 by Eaton Corporation
Results Overview of BSCR101 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSCR101 Information
BSCR101 by Eaton Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BSCR101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSCR101
|
Avnet Americas | Fuse Holder 1kVAC 500A Bolt Down - Bulk (Alt: BSCR101) RoHS: Not Compliant Min Qty: 108 Package Multiple: 18 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3360 / $6.6550 | Buy Now |
DISTI #
504-BSCR101
|
Mouser Electronics | Fuse Holder BSCR single pole fuseholder post, 1000V, 500A rating RoHS: Compliant | 250 |
|
$7.0800 / $13.6100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 108 Package Multiple: 18 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$7.1500 / $7.2500 | Buy Now |
DISTI #
BSCR101
|
TTI | Fuse Holder BSCR single pole fuseholder post, 1000V, 500A rating Min Qty: 18 Package Multiple: 18 Container: Bulk |
Americas - 90 In Stock |
|
$6.7100 / $8.4400 | Buy Now |
DISTI #
BSCR101
|
Avnet Abacus | Fuse Holder 1kVAC 500A Bolt Down (Alt: BSCR101) RoHS: Compliant Min Qty: 108 Package Multiple: 18 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |