Part Details for BSCQ000603032N9S00 by Pulse Electronics Corporation
Overview of BSCQ000603032N9S00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCQ000603032N9S00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4168
|
Newark | Multilayer-Std/T&r |Pulse BSCQ000603032N9S00 RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
553-BSCQ000603032N9S00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 15000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0107 | Buy Now |
DISTI #
BSCQ000603032N9S00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 2.9nH 0.3nH 500MHz 14Q-Factor Ceramic 480mA 0201 T/R - Tape and Reel (Alt: BSCQ000603032N9S00) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 / $0.0081 | Buy Now |
DISTI #
673-BSCQ0603032N9S00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0074 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0074 / $0.0081 | Buy Now |
DISTI #
000000000006442116
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 60000 | 0 |
|
$0.0074 / $0.0076 | Buy Now |
Part Details for BSCQ000603032N9S00
BSCQ000603032N9S00 CAD Models
BSCQ000603032N9S00 Part Data Attributes
|
BSCQ000603032N9S00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCQ000603032N9S00
Pulse Electronics Corporation
General Purpose Inductor, 0.0029uH, 10.3448%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.0029 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.48 A | |
Self Resonance Frequency | 9300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 10.3448% |
Alternate Parts for BSCQ000603032N9S00
This table gives cross-reference parts and alternative options found for BSCQ000603032N9S00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCQ000603032N9S00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HKQ0603C2N9S-T | General Purpose Inductor, 0.0029uH, 10.345%, 1 Element, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | BSCQ000603032N9S00 vs HKQ0603C2N9S-T |
MLG0603P2N9ST | General Purpose Inductor, 0.0029uH, 10.345%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | BSCQ000603032N9S00 vs MLG0603P2N9ST |
HKQ0603W2N9S-T | General Purpose Inductor, 0.0029uH, Ferrite-Core, 0201, | TAIYO YUDEN | BSCQ000603032N9S00 vs HKQ0603W2N9S-T |
BSCQ000603032N9S00 | General Purpose Inductor, 0.0029uH, 10.3448%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Maglayers | BSCQ000603032N9S00 vs BSCQ000603032N9S00 |
MLG0603P2N9STD25 | General Purpose Inductor, | TDK Corporation | BSCQ000603032N9S00 vs MLG0603P2N9STD25 |
HKQ0603U2N9S-T | General Purpose Inductor, 0.0029uH, Ferrite-Core, 0201, | TAIYO YUDEN | BSCQ000603032N9S00 vs HKQ0603U2N9S-T |