Part Details for BSCQ000603032N4B00 by Pulse Electronics Corporation
Results Overview of BSCQ000603032N4B00 by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSCQ000603032N4B00 Information
BSCQ000603032N4B00 by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for BSCQ000603032N4B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM4848
|
Newark | Multilayer-Std Rohs Compliant: Yes |Pulse Electronics BSCQ000603032N4B00 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 30000 |
|
$0.0110 | Buy Now |
DISTI #
53AK4134
|
Newark | Multilayer Inductor, 2.4Nh, 0.43A, 0201, Inductance:2.4Nh, Dc Resistance Max:0.26Ohm, Self Resona... more RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
62AK3596
|
Newark | Multilayer Inductor, 2.4Nh, 0.43A, 0201, Inductance:2.4Nh, Dc Resistance Max:0.26Ohm, Self Resona... more RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 | Buy Now |
DISTI #
553-BSCQ000603032N4B00CT-ND
|
DigiKey | FIXED IND 2.4NH 430MA 260MOHM SM Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24165 In Stock |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
BSCQ000603032N4B00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 2.4nH 0.1nH 500MHz 14Q-Factor Ceramic 430mA 0201 T/R - Tape and ... more RoHS: Compliant Min Qty: 180000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 / $0.0071 | Buy Now |
DISTI #
603-BSCQ0603032N4B00
|
Mouser Electronics | RF Inductors - SMD 2.4nH RDC=0.26Ohms 430mA RoHS: Compliant | 11920 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180000 Package Multiple: 15000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.0074 / $0.0075 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant |
30000 Partner Stock |
|
$0.0071 / $0.0153 | Buy Now |
DISTI #
000000000006442082
|
Sager | RF Inductors - SMD 2.4nH RDC=0.26Ohms 430mA Min Qty: 60000 | 0 |
|
$0.0074 / $0.0076 | Buy Now |
DISTI #
BSCQ000603032N4B00
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 100 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 60000 |
|
$0.0099 / $0.0140 | Buy Now |
Part Details for BSCQ000603032N4B00
BSCQ000603032N4B00 CAD Models
BSCQ000603032N4B00 Part Data Attributes
|
BSCQ000603032N4B00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCQ000603032N4B00
Pulse Electronics Corporation
General Purpose Inductor, 0.0024uH, 4.1667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.0024 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.43 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 4.1667% |
Alternate Parts for BSCQ000603032N4B00
This table gives cross-reference parts and alternative options found for BSCQ000603032N4B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCQ000603032N4B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HKQ0603U2N4B-T | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.0024uH, Ferrite-Core, 0201, | BSCQ000603032N4B00 vs HKQ0603U2N4B-T |
BSCQ000603032N4B00 | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.0024uH, 4.1667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | BSCQ000603032N4B00 vs BSCQ000603032N4B00 |
CT0201HQF-2N4B | Central Technologies | Check for Price | General Purpose Inductor, 0.0024uH, 4.1667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | BSCQ000603032N4B00 vs CT0201HQF-2N4B |
BSCQ000603032N4B00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | BSCQ000603032N4B00 vs BSCQ000603032N4B00 |
BSCQ000603032N4B00 | Pulse Maglayers | Check for Price | General Purpose Inductor, 0.0024uH, 4.1667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | BSCQ000603032N4B00 vs BSCQ000603032N4B00 |