Part Details for BSCH00100505R15KCS by Pulse Electronics Corporation
Overview of BSCH00100505R15KCS by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCH00100505R15KCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3664
|
Newark | Multilayer-Std/T&r |Pulse BSCH00100505R15KCS RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
553-BSCH00100505R15KCSTR-ND
|
DigiKey | INDUCTOR RF Min Qty: 10000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0154 | Buy Now |
DISTI #
BSCH00100505R15KCS
|
Avnet Americas | Inductor Chip Unshielded Multilayer 150nH 10% 100MHz 8Q-Factor Ceramic 100mA 0402 T/R - Tape and Reel (Alt: BSCH00100505R15KCS) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0118 | Buy Now |
DISTI #
673-BSCH100505R15KCS
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0110 / $0.0120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0108 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0107 / $0.0117 | Buy Now |
DISTI #
000000000006441581
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 40000 | 0 |
|
$0.0107 / $0.0110 | Buy Now |
Part Details for BSCH00100505R15KCS
BSCH00100505R15KCS CAD Models
BSCH00100505R15KCS Part Data Attributes
|
BSCH00100505R15KCS
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH00100505R15KCS
Pulse Electronics Corporation
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 3.5 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for BSCH00100505R15KCS
This table gives cross-reference parts and alternative options found for BSCH00100505R15KCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH00100505R15KCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH00100505R15KCS | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | BSCH00100505R15KCS vs BSCH00100505R15KCS |
CLH1005T-R15K-S | General Purpose Inductor, | Chilisin Electronics Corp | BSCH00100505R15KCS vs CLH1005T-R15K-S |