Part Details for BSC9132NSE7KNKB by NXP Semiconductors
Overview of BSC9132NSE7KNKB by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for BSC9132NSE7KNKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSC9132NSE7KNKB
|
Avnet Americas | 9132 R1.1 ST WE 1.0GHZ - Trays (Alt: BSC9132NSE7KNKB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
DISTI #
86096376
|
Verical | MPU QorIQ BSC9132 RISC 32bit 45nm 1GHz 780-Pin FCBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1501 | Americas - 40 |
|
$130.6375 / $153.6875 | Buy Now |
|
Rochester Electronics | BSC9132 - Qoriq Qonverge Multicore Baseband Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 40 |
|
$104.5100 / $122.9500 | Buy Now |
|
Flip Electronics | Stock | 271 |
|
RFQ |
Part Details for BSC9132NSE7KNKB
BSC9132NSE7KNKB CAD Models
BSC9132NSE7KNKB Part Data Attributes
|
BSC9132NSE7KNKB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSC9132NSE7KNKB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-780 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.53 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |