There are no models available for this part yet.
Overview of BSC9132NSE7KNKB by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for BSC9132NSE7KNKB by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BSC9132NSE7KNKB-ND
|
DigiKey | IC MPU QORIQ 1.333GHZ 780FCBGA Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
464 In Stock |
|
$127.8700 | Buy Now | |
Rochester Electronics | BSC9132 - Qoriq Qonverge Multicore Baseband Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 300 |
|
$109.7400 / $129.1000 | Buy Now |
CAD Models for BSC9132NSE7KNKB by Freescale Semiconductor
Part Data Attributes for BSC9132NSE7KNKB by Freescale Semiconductor
BSC9132NSE7KNKB
Freescale Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A002.A
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
NXP
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
245
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Want to compare parts?
-
BSC9132NSE7KNKBFreescale SemiconductorQorIQ Qonverge SoC, 2x1GHz StarCore DSP, 2x1GHz e500 CPU, MAPLE-B2P accelerator, DDR3, SEC, 0-105CVS
-
Related Parts for BSC9132NSE7KNKB
-
BSC9132NSE7MNMBMicroprocessors
-
BSC082N10LSGATMA1Power Field-Effect Transistors
-
BQ24038RHLTPower Management Circuits
-
CY8C3446LTI-085Multifunction Peripherals
-
BP5310APower Supply Modules
-
BAV99Rectifier Diodes
-
BQ3287MT-ITimers or RTCs
-
BQ4014YMB-120SRAMs
-
BS170PSTOBSmall Signal Field-Effect Transistors