-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 21A I(D), 150V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 21A I(D), 150V, 0.052OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 86 |
|
$2.8860 / $4.6800 | Buy Now |
|
LCSC | 150V 21A 52m10V18A 57W 4V35uA 1PCSNChannel TDSON-8-EP(5x6) MOSFETs ROHS | 3839 |
|
$0.5074 / $1.0191 | Buy Now |
|
Win Source Electronics | Trans MOSFET N-CH 150V 21A Automotive 8-Pin TDSON EP T/R / OptiMOS™3 Power-Transistor | 43210 |
|
$5.8210 / $8.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC520N15NS3G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC520N15NS3G
Infineon Technologies AG
Power Field-Effect Transistor, 21A I(D), 150V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 57 W | |
Pulsed Drain Current-Max (IDM) | 84 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSC520N15NS3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC520N15NS3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIR166DP-T1-GE3 | Power Field-Effect Transistor, 40A I(D), 30V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | Vishay Intertechnologies | BSC520N15NS3G vs SIR166DP-T1-GE3 |
BSC059N04LSGATMA1 | Power Field-Effect Transistor, 16A I(D), 40V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC520N15NS3G vs BSC059N04LSGATMA1 |
SIR862DP-T1-GE3 | Power Field-Effect Transistor, 50A I(D), 25V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | Vishay Intertechnologies | BSC520N15NS3G vs SIR862DP-T1-GE3 |
BSC059N04LSG | Power Field-Effect Transistor, 16A I(D), 40V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC520N15NS3G vs BSC059N04LSG |
SIR880DP-T1-GE3 | Power Field-Effect Transistor, 60A I(D), 80V, 0.0067ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SOP-8 | Vishay Intertechnologies | BSC520N15NS3G vs SIR880DP-T1-GE3 |
BSC093N04LSG | Power Field-Effect Transistor, 13A I(D), 40V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, MO-240, TDSON-8 | Infineon Technologies AG | BSC520N15NS3G vs BSC093N04LSG |
SI7738DP-T1-E3 | Power Field-Effect Transistor, 7.7A I(D), 150V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, POWERPAK, SOP-8 | Vishay Intertechnologies | BSC520N15NS3G vs SI7738DP-T1-E3 |
SIR804DP-T1-GE3 | Power Field-Effect Transistor, 60A I(D), 100V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SOP-8 | Vishay Intertechnologies | BSC520N15NS3G vs SIR804DP-T1-GE3 |
SIR426DP-T1-GE3 | Power Field-Effect Transistor, 30A I(D), 40V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | Vishay Intertechnologies | BSC520N15NS3G vs SIR426DP-T1-GE3 |
BSC093N04LSGATMA1 | Power Field-Effect Transistor, 13A I(D), 40V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC, MO-240, TDSON-8 | Infineon Technologies AG | BSC520N15NS3G vs BSC093N04LSGATMA1 |