-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 7A I(D), 80V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3313
|
Newark | Mosfet, N Channel, 80V, 23A, 8Tdson, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:23A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Infineon BSC340N08NS3GATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35548 |
|
$0.2060 | Buy Now |
DISTI #
93AK8295
|
Newark | Mosfet, N-Ch, 80V, 23A, Tdson Rohs Compliant: Yes |Infineon BSC340N08NS3GATMA1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3050 | Buy Now |
DISTI #
BSC340N08NS3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 80V 7A/23A TDSON-8-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
81826 In Stock |
|
$0.2933 / $1.2700 | Buy Now |
DISTI #
BSC340N08NS3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 80V 7A 8-Pin TDSON EP - Tape and Reel (Alt: BSC340N08NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2327 / $0.2444 | Buy Now |
DISTI #
47W3313
|
Avnet Americas | Trans MOSFET N-CH 80V 7A 8-Pin TDSON EP - Bulk (Alt: 47W3313) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 35548 Partner Stock |
|
$0.3570 / $0.7190 | Buy Now |
DISTI #
726-BSC340N08NS3GATM
|
Mouser Electronics | MOSFETs N-Ch 80V 23A TDSON-8 OptiMOS 3 RoHS: Compliant | 18126 |
|
$0.2930 / $0.9000 | Buy Now |
DISTI #
E02:0323_00274085
|
Arrow Electronics | Trans MOSFET N-CH 80V 7A Automotive 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2439 | Europe - 55000 |
|
$0.3199 | Buy Now |
DISTI #
V36:1790_06390955
|
Arrow Electronics | Trans MOSFET N-CH 80V 7A Automotive 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2244 | Americas - 45000 |
|
$0.2342 / $0.2348 | Buy Now |
DISTI #
V72:2272_06390955
|
Arrow Electronics | Trans MOSFET N-CH 80V 7A Automotive 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2310 Container: Cut Strips | Americas - 4354 |
|
$0.2507 / $0.5442 | Buy Now |
|
Future Electronics | N-Channel 80 V 34 mOhm OptiMOS™3 Power-Transistor - PG-TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 70000Reel |
|
$0.2200 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC340N08NS3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC340N08NS3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 7A I(D), 80V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 32 W | |
Pulsed Drain Current-Max (IDM) | 92 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |