Part Details for BSC265N10LSF G by Infineon Technologies AG
Overview of BSC265N10LSF G by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC265N10LSF G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSC265N10LSFG
|
Mouser Electronics | MOSFET N-Ch 100V 40A TDSON-8 OptiMOS 2 RoHS: Compliant | 2822 |
|
$0.4310 / $1.1400 | Buy Now |
DISTI #
TMOSP9611
|
Rutronik | N-CH 100V 40A 26.5mOhm TDSON-8 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4205 / $0.5451 | Buy Now |