-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 52A I(D), 200V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSON-8-3, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1624
|
Newark | Mosfet, N-Ch, 200V, 52A, 175Deg C, 214W Rohs Compliant: Yes |Infineon BSC220N20NSFDATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6102 |
|
$2.6300 / $5.0900 | Buy Now |
DISTI #
BSC220N20NSFDATMA1CT-ND
|
DigiKey | MOSFET N-CH 200V 52A TSON-8 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11363 In Stock |
|
$2.2868 / $4.9000 | Buy Now |
DISTI #
BSC220N20NSFDATMA1
|
Avnet Americas | Transistor MOSFET N-CH 200V 52A 8-Pin TSON T/R - Tape and Reel (Alt: BSC220N20NSFDATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$2.8356 | Buy Now |
DISTI #
726-BSC220N20NSFDATM
|
Mouser Electronics | MOSFET TRENCH >=100V RoHS: Compliant | 14746 |
|
$2.2800 / $4.8900 | Buy Now |
|
Future Electronics | OptiMOSTM3 Power-Transistor, 200 V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$1.8300 | Buy Now |
|
Future Electronics | OptiMOSTM3 Power-Transistor, 200 V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$2.7800 | Buy Now |
DISTI #
33975002
|
Verical | Trans MOSFET N-CH 200V 52A 8-Pin TSON EP T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$2.2217 | Buy Now |
DISTI #
75724110
|
Verical | Trans MOSFET N-CH 200V 52A 8-Pin TSON EP T/R Min Qty: 6 Package Multiple: 1 Date Code: 2339 | Americas - 4940 |
|
$3.0125 / $5.5000 | Buy Now |
DISTI #
BSC220N20NSFDATMA1
|
Avnet Americas | Transistor MOSFET N-CH 200V 52A 8-Pin TSON T/R - Tape and Reel (Alt: BSC220N20NSFDATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$2.8356 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5000 | 3148 |
|
$3.3184 / $3.3424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC220N20NSFDATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC220N20NSFDATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 52A I(D), 200V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSON-8-3, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSON-8-3, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 214 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 52 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 214 W | |
Pulsed Drain Current-Max (IDM) | 208 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSC220N20NSFDATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC220N20NSFDATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC220N20NSFD | Power Field-Effect Transistor, 52A I(D), 200V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSON-8-3, 8 PIN | Infineon Technologies AG | BSC220N20NSFDATMA1 vs BSC220N20NSFD |