Part Details for BSC160N15NS5SCATMA1 by Infineon Technologies AG
Overview of BSC160N15NS5SCATMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC160N15NS5SCATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9826
|
Newark | Mosfet, N-Ch, 150V, 56A, Wson-8 Rohs Compliant: Yes |Infineon BSC160N15NS5SCATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$1.3400 / $1.9800 | Buy Now |
DISTI #
448-BSC160N15NS5SCATMA1CT-ND
|
DigiKey | MOSFET N-CH 150V 56A PG-WSON-8 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2688 In Stock |
|
$1.2628 / $3.6800 | Buy Now |
DISTI #
BSC160N15NS5SCATMA
|
Avnet Americas | Transistor Power MOSFET N-CH 150V 56A 8-Pin PG-TDSON T/R - Tape and Reel (Alt: BSC160N15NS5SCATMA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$0.9548 | Buy Now |
DISTI #
726-160N15NS5SCATMA1
|
Mouser Electronics | MOSFETs TRENCH >=100V RoHS: Compliant | 3107 |
|
$1.2600 / $2.8400 | Buy Now |
DISTI #
V72:2272_26893664
|
Arrow Electronics | Trans MOSFET N-CH 150V 56A 8-Pin WSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2238 Container: Cut Strips | Americas - 3700 |
|
$1.2950 / $1.4010 | Buy Now |
DISTI #
70352198
|
Verical | Trans MOSFET N-CH 150V 56A 8-Pin WSON EP T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2239 | Americas - 44000 |
|
$1.6264 | Buy Now |
DISTI #
67185353
|
Verical | Trans MOSFET N-CH 150V 56A 8-Pin WSON EP T/R Min Qty: 5 Package Multiple: 1 Date Code: 2238 | Americas - 3700 |
|
$1.2950 | Buy Now |
DISTI #
SP005560955
|
EBV Elektronik | Transistor Power MOSFET N-CH 150V 56A 8-Pin PG-TDSON T/R (Alt: SP005560955) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BSC160N15NS5SCATMA1
BSC160N15NS5SCATMA1 CAD Models
BSC160N15NS5SCATMA1 Part Data Attributes
|
BSC160N15NS5SCATMA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
BSC160N15NS5SCATMA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |