Part Details for BSC0923NDIATMA1 by Infineon Technologies AG
Overview of BSC0923NDIATMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for BSC0923NDIATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BSC0923NDIATMA1CT-ND
|
DigiKey | MOSFET 2N-CH 30V 17A/32A TISON8 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4489 In Stock |
|
$0.5130 / $1.9100 | Buy Now |
DISTI #
BSC0923NDIATMA1
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin TISON T/R - Tape and Reel (Alt: BSC0923NDIATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4275 | Buy Now |
DISTI #
E02:0323_04268178
|
Arrow Electronics | Trans MOSFET N-CH 30V 17A/32A 8-Pin TISON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | Europe - 5000 |
|
$0.1612 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
DISTI #
32736175
|
Verical | Trans MOSFET N-CH 30V 17A/32A 8-Pin TISON EP T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1616 | Buy Now |
DISTI #
71239388
|
Verical | Trans MOSFET N-CH 30V 17A/32A 8-Pin TISON EP T/R Min Qty: 31 Package Multiple: 1 Date Code: 2336 | Americas - 4995 |
|
$0.6238 / $1.0400 | Buy Now |
|
Rochester Electronics | BSC0923NDI - Trench <= 40V RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
RFQ | |
DISTI #
C1S322000319378
|
Chip1Stop | Trans MOSFET N-CH 30V 17A/32A 8-Pin TISON EP T/R RoHS: Compliant Container: Cut Tape | 4995 |
|
$0.5160 / $1.4100 | Buy Now |
DISTI #
SP000934758
|
EBV Elektronik | Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin TISON T/R (Alt: SP000934758) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BSC0923NDIATMA1
BSC0923NDIATMA1 CAD Models
BSC0923NDIATMA1 Part Data Attributes
|
BSC0923NDIATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC0923NDIATMA1
Infineon Technologies AG
Small Signal Field-Effect Transistor,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 9 mJ | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 49 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |