Part Details for BSC079N10NS G by Infineon Technologies AG
Overview of BSC079N10NS G by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC079N10NS G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSC079N10NSG
|
Mouser Electronics | MOSFET N-Ch 100V 100A TDSON-8 OptiMOS 2 RoHS: Compliant | 5174 |
|
$1.3000 / $2.8700 | Buy Now |
|
Chip1Cloud | Trans MOSFET N-CH 100V 13.4A Automotive 8-Pin TDSON EP T/R | 12500 |
|
RFQ |