Part Details for BSC077N12NS3 G by Infineon Technologies AG
Overview of BSC077N12NS3 G by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC077N12NS3 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSC077N12NS3GXT
|
Mouser Electronics | MOSFETs N-Ch 120V 98A TDSON-8 OptiMOS 3 RoHS: Compliant | 23417 |
|
$1.2500 / $2.6800 | Buy Now |
|
Bristol Electronics | 895 |
|
RFQ | ||
|
Ameya Holding Limited | BSC077N12NS3 G , N沟道 MOSFET 晶体管, 98 A, Vds=120 V, 8针 TDSON封装 | 5942 |
|
RFQ |