Part Details for BSC066N06NSATMA1 by Infineon Technologies AG
Overview of BSC066N06NSATMA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC066N06NSATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8334
|
Newark | Mosfet, N-Ch, 60V, 64A, Tdson, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:64A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Infineon BSC066N06NSATMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6728 |
|
$0.6260 / $1.0900 | Buy Now |
DISTI #
86AK4454
|
Newark | Mosfet, N-Ch, 60V, 64A, Tdson Rohs Compliant: Yes |Infineon BSC066N06NSATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5550 / $0.5690 | Buy Now |
DISTI #
BSC066N06NSATMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 64A TDSON-8-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12179 In Stock |
|
$0.5349 / $1.4200 | Buy Now |
DISTI #
BSC066N06NSATMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 64A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC066N06NSATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4983 / $0.5694 | Buy Now |
DISTI #
726-BSC066N06NSATMA1
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 38520 |
|
$0.5250 / $1.0400 | Buy Now |
|
Future Electronics | MOSFET N-CH 60V 64A TDSON-8-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 95000Reel |
|
$0.5150 | Buy Now |
|
Future Electronics | MOSFET N-CH 60V 64A TDSON-8-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.5150 | Buy Now |
|
Rochester Electronics | BSC066N06NS - TRENCH 40<-<100V RoHS: Compliant Status: Active Min Qty: 1 | 305 |
|
$0.5295 / $0.6229 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1760 |
|
$1.2468 / $1.3408 | Buy Now |
|
Ameya Holding Limited | 19223 |
|
RFQ |
Part Details for BSC066N06NSATMA1
BSC066N06NSATMA1 CAD Models
BSC066N06NSATMA1 Part Data Attributes:
|
BSC066N06NSATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC066N06NSATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 15A I(D), 60V, 0.0066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 21 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0066 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 256 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSC066N06NSATMA1
This table gives cross-reference parts and alternative options found for BSC066N06NSATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC066N06NSATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC067N06LS3GXT | Power Field-Effect Transistor, 15A I(D), 60V, 0.0067ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC066N06NSATMA1 vs BSC067N06LS3GXT |
BSC066N06NS | Power Field-Effect Transistor, 15A I(D), 60V, 0.0066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC066N06NSATMA1 vs BSC066N06NS |