-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 100A I(D), 100V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSC035N10NS5 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67611304
|
Verical | Trans MOSFET N-CH 100V 100A 8-Pin TDSON EP T/R Min Qty: 24 Package Multiple: 1 Date Code: 2301 | Americas - 4847 |
|
$2.7098 / $3.3858 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 522 |
|
$1.0102 / $2.4640 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 100A I(D), 100V, 0.0035OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXID... more | 3877 |
|
$3.0165 / $6.0330 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 100A I(D), 100V, 0.0035OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXID... more | 417 |
|
$1.4300 / $3.3000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 4847 |
|
$2.0110 / $5.2790 | Buy Now |
|
Win Source Electronics | Superior thermal resistance | 22000 |
|
$1.0834 / $1.3993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC035N10NS5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC035N10NS5
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 100V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TDSON-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSC035N10NS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC035N10NS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDBA180N10BT4H | onsemi | Check for Price | Power MOSFET, 100V, 2.8mΩ, 180A, N-Channel, 800-REEL | BSC035N10NS5 vs NDBA180N10BT4H |