Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
8 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
3 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Symbol
Footprint
3D Model
Avalanche Energy Rating (Eas)
SINGLE WITH BUILT-IN DIODE
Drain-source On Resistance-Max
METAL-OXIDE SEMICONDUCTOR
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Time@Peak Reflow Temperature-Max (s)
Transistor Element Material
Want to compare parts?
Infineon Technologies AG
Power Field-Effect Transistor, 22A I(D), 25V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
VS
Select a part to compare
Choose Part to Compare
Search a specific part
BSC032NE2LSATMA1 - Infineon Technologies AG
BSF035NE2LQ - Infineon Technologies AG
BSF035NE2LQXUMA1 - Infineon Technologies AG
This table gives cross-reference parts and alternative options found for BSC032NE2LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC032NE2LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
BSC032NE2LSATMA1
Power Field-Effect Transistor, 22A I(D), 25V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Infineon Technologies AG
BSC032NE2LS vs BSC032NE2LSATMA1
BSF035NE2LQ
Power Field-Effect Transistor, 22A I(D), 25V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2, CANPAK-3
Infineon Technologies AG
BSC032NE2LS vs BSF035NE2LQ
BSF035NE2LQXUMA1
Power Field-Effect Transistor, 22A I(D), 25V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2, CANPAK-3
Infineon Technologies AG
BSC032NE2LS vs BSF035NE2LQXUMA1