-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 22A I(D), 60V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSC031N06NS3GATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7648
|
Newark | Trench 40 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.7290 | Buy Now |
DISTI #
86AK4437
|
Newark | Mosfet, N-Ch, 60V, 100A, Tdson Rohs Compliant: Yes |Infineon BSC031N06NS3GATMA1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.9470 | Buy Now |
DISTI #
85X4151
|
Newark | Mosfet, N-Ch, 60V, 100A, 139W, Tdson, Channel Type:N Channel, Drain Source Voltage Vds:60V, Conti... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1000 / $2.6200 | Buy Now |
DISTI #
BSC031N06NS3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 100A TDSON-8-1 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6954 In Stock |
|
$0.9114 / $2.9000 | Buy Now |
DISTI #
BSC031N06NS3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 8-Pin TDSON EP T/R - Tape and Reel (Alt: BSC031N06NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel |
5000 |
|
$0.7285 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 3.1 mOhm 98 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel |
5000 Reel |
|
$0.7500 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 3.1 mOhm 98 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel |
5000 Reel |
|
$0.7500 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 22A I(D), 60V, 0.0031OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE ... more | 123 |
|
$0.9563 / $1.5938 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 22A I(D), 60V, 0.0031OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE ... more | 18 |
|
$1.5750 / $2.5200 | Buy Now |
|
Rochester Electronics | Trench 40<-<100V RoHS: Compliant Status: Active Min Qty: 1 | 7245 |
|
$0.8585 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC031N06NS3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC031N06NS3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 22A I(D), 60V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 298 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.0031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSC031N06NS3GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC031N06NS3GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDMS86540_F142 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 20A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | BSC031N06NS3GATMA1 vs FDMS86540_F142 |
BSC034N06NS | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 21A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | BSC031N06NS3GATMA1 vs BSC034N06NS |
SI7164DP-T1-GE3 | Vishay Intertechnologies | $1.6498 | Power Field-Effect Transistor, 23.5A I(D), 60V, 0.00625ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | BSC031N06NS3GATMA1 vs SI7164DP-T1-GE3 |
BSC031N06NS3GXT | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 22A I(D), 60V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | BSC031N06NS3GATMA1 vs BSC031N06NS3GXT |
BSC031N06NS3G | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 22A I(D), 60V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | BSC031N06NS3GATMA1 vs BSC031N06NS3G |