Part Details for BSC030N03MS G by Infineon Technologies AG
Overview of BSC030N03MS G by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC030N03MS G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSC030N03MSG
|
Mouser Electronics | MOSFET N-Ch 30V 100A TDSON-8 OptiMOS 3M RoHS: Compliant | 9184 |
|
$0.3840 / $1.0100 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$3.3400 / $5.0100 | Buy Now |