Part Details for BSC028N06NSATMA1 by Infineon Technologies AG
Overview of BSC028N06NSATMA1 by Infineon Technologies AG
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC028N06NSATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1329
|
Newark | Mosfet, N-Ch, 60V, 100A, Pg-Tdson- 8, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Infineon BSC028N06NSATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6445 |
|
$1.3100 / $1.6900 | Buy Now |
DISTI #
98AK5416
|
Newark | Mosfet, N-Channel, 60V, 100A, Tdson Rohs Compliant: Yes |Infineon BSC028N06NSATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2500 | Buy Now |
DISTI #
BSC028N06NSATMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 23A/100A TDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25079 In Stock |
|
$1.1520 / $2.6600 | Buy Now |
DISTI #
BSC028N06NSATMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC028N06NSATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0396 / $1.1882 | Buy Now |
DISTI #
BSC028N06NSATMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC028N06NSATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.0396 / $1.1882 | Buy Now |
DISTI #
BSC028N06NSATMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC028N06NSATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0396 / $1.1882 | Buy Now |
DISTI #
79X1329
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 8-Pin TDSON T/R - Product that comes on tape, but is not reeled (Alt: 79X1329) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 6445 Partner Stock |
|
$1.9100 / $2.7700 | Buy Now |
DISTI #
726-BSC028N06NSATMA1
|
Mouser Electronics | MOSFET N-Ch 60V 100A TDSON-8 OptiMOS 3 RoHS: Compliant | 5781 |
|
$1.1500 / $2.6600 | Buy Now |
DISTI #
E02:0323_04268157
|
Arrow Electronics | Trans MOSFET N-CH 60V 100A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2403 | Europe - 5000 |
|
$1.2487 | Buy Now |
DISTI #
V72:2272_06383464
|
Arrow Electronics | Trans MOSFET N-CH 60V 100A 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2323 Container: Cut Strips | Americas - 402 |
|
$1.0211 / $1.5778 | Buy Now |
Part Details for BSC028N06NSATMA1
BSC028N06NSATMA1 CAD Models
BSC028N06NSATMA1 Part Data Attributes
|
BSC028N06NSATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC028N06NSATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 23A I(D), 60V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SUPERSO8, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.0028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSC028N06NSATMA1
This table gives cross-reference parts and alternative options found for BSC028N06NSATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC028N06NSATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB026N06N | Power Field-Effect Transistor, 25A I(D), 60V, 0.0026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3/2 PIN | Infineon Technologies AG | BSC028N06NSATMA1 vs IPB026N06N |
DMT6004LPS-13 | Power Field-Effect Transistor, 22A I(D), 60V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | BSC028N06NSATMA1 vs DMT6004LPS-13 |
IPB026N06NATMA1 | Power Field-Effect Transistor, 25A I(D), 60V, 0.0026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3/2 PIN | Infineon Technologies AG | BSC028N06NSATMA1 vs IPB026N06NATMA1 |
BSC028N06NSTATMA1 | Power Field-Effect Transistor, 23A I(D), 60V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SUPERSO8, TDSON-8 | Infineon Technologies AG | BSC028N06NSATMA1 vs BSC028N06NSTATMA1 |
BSC028N06LS3GATMA1 | Power Field-Effect Transistor, 23A I(D), 60V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC028N06NSATMA1 vs BSC028N06LS3GATMA1 |