-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 24A I(D), 40V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1247
|
Newark | Mosfet, N-Ch, 40V, 100A, 150Deg C, 83W, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.2V Rohs Compliant: Yes |Infineon BSC027N04LSGATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3628 |
|
$0.5000 / $0.5910 | Buy Now |
DISTI #
BSC027N04LSGATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 24A/100A TDSON Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42382 In Stock |
|
$0.5693 / $2.0600 | Buy Now |
DISTI #
BSC027N04LSGATMA1
|
Avnet Americas | Trans MOSFET N-CH 40V 24A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC027N04LSGATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 25000 |
|
RFQ | |
DISTI #
97Y1247
|
Avnet Americas | Trans MOSFET N-CH 40V 24A 8-Pin TDSON T/R - Product that comes on tape, but is not reeled (Alt: 97Y1247) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 2877 Partner Stock |
|
$0.9340 / $1.7900 | Buy Now |
DISTI #
726-BSC027N04LSGATMA
|
Mouser Electronics | MOSFETs N-Ch 40V 100A TDSON-8 OptiMOS 3 RoHS: Compliant | 18996 |
|
$0.5680 / $1.6400 | Buy Now |
DISTI #
V36:1790_06384588
|
Arrow Electronics | Trans MOSFET N-CH 40V 24A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2427 | Americas - 40000 |
|
$0.5134 / $0.5185 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 2.7 mOhm 64 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 15000Reel |
|
$0.5050 / $0.5200 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 2.7 mOhm 64 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
DISTI #
69265623
|
Verical | Trans MOSFET N-CH 40V 24A 8-Pin TDSON EP T/R Min Qty: 22 Package Multiple: 1 Date Code: 2216 | Americas - 52430 |
|
$0.4863 / $1.4625 | Buy Now |
DISTI #
85915890
|
Verical | Trans MOSFET N-CH 40V 24A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2427 | Americas - 40000 |
|
$0.5134 / $0.5185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC027N04LSGATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC027N04LSGATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 24A I(D), 40V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 115 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.0041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |