Part Details for BSC027N04LS G by Infineon Technologies AG
Overview of BSC027N04LS G by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC027N04LS G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSC027N04LSG
|
Mouser Electronics | MOSFETs N-Ch 40V 100A TDSON-8 OptiMOS 3 RoHS: Compliant | 10319 |
|
$0.6510 / $1.5000 | Buy Now |
DISTI #
SMC-BSC027N04LS G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 40000 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4990 |
|
$0.5900 / $0.8500 | Buy Now |
Part Details for BSC027N04LS G
BSC027N04LS G CAD Models
BSC027N04LS G Part Data Attributes
|
BSC027N04LS G
Infineon Technologies AG
Buy Now
|
Compare Parts:
BSC027N04LS G
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |