Part Details for BSC027N03SG by Infineon Technologies AG
Overview of BSC027N03SG by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC027N03SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ |
Part Details for BSC027N03SG
BSC027N03SG CAD Models
BSC027N03SG Part Data Attributes
|
BSC027N03SG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC027N03SG
Infineon Technologies AG
Power Field-Effect Transistor, 25A I(D), 30V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 800 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.0039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 89 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSC027N03SG
This table gives cross-reference parts and alternative options found for BSC027N03SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC027N03SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC0908NSATMA1 | Power Field-Effect Transistor, 14A I(D), 34V, 0.0127ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC027N03SG vs BSC0908NSATMA1 |
FDS7082N3 | Power Field-Effect Transistor, 17.5A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | Fairchild Semiconductor Corporation | BSC027N03SG vs FDS7082N3 |
HAT2096H | Power Field-Effect Transistor, 40A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LFPAK-5 | Hitachi Ltd | BSC027N03SG vs HAT2096H |
FDS7088N3 | Power Field-Effect Transistor, 21A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | Fairchild Semiconductor Corporation | BSC027N03SG vs FDS7088N3 |
BSC052N03S | Power Field-Effect Transistor, 18A I(D), 30V, 0.0082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC027N03SG vs BSC052N03S |
BSC0908NS | Power Field-Effect Transistor, 14A I(D), 34V, 0.0127ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC027N03SG vs BSC0908NS |
BSC057N03LSGATMA1 | Power Field-Effect Transistor, 17A I(D), 30V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC027N03SG vs BSC057N03LSGATMA1 |
BSC059N03SGXT | Power Field-Effect Transistor, 17.5A I(D), 30V, 0.0086ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC027N03SG vs BSC059N03SGXT |
HAT2165H-EL-E | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak, LFPAK, /Embossed Tape | Renesas Electronics Corporation | BSC027N03SG vs HAT2165H-EL-E |
FDS7066N7 | Power Field-Effect Transistor, 23A I(D), 30V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | Fairchild Semiconductor Corporation | BSC027N03SG vs FDS7066N7 |