-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 24A I(D), 25V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1375
|
Newark | Mosfet, N-Ch, 25V, 82A, Tdson, Channel Type:N Channel, Drain Source Voltage Vds:25V, Continuous Drain Current Id:82A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Infineon BSC026NE2LS5ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15000 |
|
$0.6520 / $1.4900 | Buy Now |
DISTI #
BSC026NE2LS5ATMA1CT-ND
|
DigiKey | MOSFET N-CH 25V 24A/82A TDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4896 In Stock |
|
$0.5368 / $1.4300 | Buy Now |
DISTI #
BSC026NE2LS5ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 25V 82A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC026NE2LS5ATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5001 / $0.5715 | Buy Now |
DISTI #
726-BSC026NE2LS5ATMA
|
Mouser Electronics | MOSFET LV POWER MOS RoHS: Compliant | 2733 |
|
$0.5360 / $1.4300 | Buy Now |
DISTI #
E02:0323_08481969
|
Arrow Electronics | Trans MOSFET N-CH 25V 24A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2405 | Europe - 5000 |
|
$0.4791 / $0.4984 | Buy Now |
DISTI #
V72:2272_06384601
|
Arrow Electronics | Trans MOSFET N-CH 25V 24A 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2405 Container: Cut Strips | Americas - 4600 |
|
$0.5343 / $1.3950 | Buy Now |
|
Future Electronics | BSC026xx Series 25 V 82 A 2.6 mOhm N-Ch OptiMOS™ Power-MOSFET - PG-TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
|
Future Electronics | BSC026xx Series 25 V 82 A 2.6 mOhm N-Ch OptiMOS™ Power-MOSFET - PG-TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
DISTI #
78453313
|
Verical | Trans MOSFET N-CH 25V 24A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2405 | Americas - 5000 |
|
$0.4781 / $0.4974 | Buy Now |
DISTI #
71240895
|
Verical | Trans MOSFET N-CH 25V 24A 8-Pin TDSON EP T/R Min Qty: 30 Package Multiple: 1 Date Code: 2240 | Americas - 4840 |
|
$0.7137 / $1.0713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC026NE2LS5ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC026NE2LS5ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 24A I(D), 25V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 14 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 328 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |