-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 25A I(D), 40V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8326
|
Newark | Mosfet, N-Ch, 40V, 100A, 150Deg C, 69W, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Infineon BSC022N04LSATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2686 |
|
$0.6830 / $1.5400 | Buy Now |
DISTI #
86AK4427
|
Newark | Mosfet, N-Ch, 40V, 100A, Tdson Rohs Compliant: Yes |Infineon BSC022N04LSATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5840 / $0.5990 | Buy Now |
DISTI #
BSC022N04LSATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 100A TDSON-8-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17130 In Stock |
|
$0.5621 / $1.5000 | Buy Now |
DISTI #
BSC022N04LSATMA1
|
Avnet Americas | Trans MOSFET N-CH 40V 100A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC022N04LSATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5236 / $0.5984 | Buy Now |
DISTI #
13AC8326
|
Avnet Americas | Trans MOSFET N-CH 40V 100A 8-Pin TDSON T/R - Product that comes on tape, but is not reeled (Alt: 13AC8326) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2686 Partner Stock |
|
$1.0500 / $1.5600 | Buy Now |
DISTI #
726-BSC022N04LSATMA1
|
Mouser Electronics | MOSFET N-Ch 40V 100A TDSON-8 OptiMOS 3 RoHS: Compliant | 2147 |
|
$0.5800 / $1.5000 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 2.2 mOhm 37 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.5100 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 2.2 mOhm 37 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
|
Rochester Electronics | BSC022N04LS - OptiMOS Power-MOSFET, 40V RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.5563 / $0.6545 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 1750 |
|
$1.6702 / $1.8406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC022N04LSATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC022N04LSATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 25A I(D), 40V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 70 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.0032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |