-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 139A I(D), 40V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8FL, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1041
|
Newark | Mosfet, N-Ch, 40V, 100A, 175Deg C, 79W, Transistor Polarity:N Channel, Continuous Drain Current Id:100A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0018Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.3V, Power Rohs Compliant: Yes |Infineon BSC022N04LS6ATMA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 401 |
|
$0.9000 / $1.6600 | Buy Now |
DISTI #
86AK4428
|
Newark | Mosfet, N-Ch, 40V, 100A, Tdson Rohs Compliant: Yes |Infineon BSC022N04LS6ATMA1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6250 | Buy Now |
DISTI #
BSC022N04LS6ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 27A/100A TDSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12267 In Stock |
|
$0.6016 / $2.1400 | Buy Now |
DISTI #
BSC022N04LS6ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 40V 100A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC022N04LS6ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BSC022N04LS6ATMA
|
Mouser Electronics | MOSFETs TRENCH <= 40V RoHS: Compliant | 28807 |
|
$0.6020 / $1.5900 | Buy Now |
|
Future Electronics | N-Channel 40 V 27 A (Ta) 3 W (Ta) SMT Power-Transistor MOSFET - TDSON-8FL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
|
Rochester Electronics | BSC022N04 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 154 |
|
$0.5682 / $0.6685 | Buy Now |
DISTI #
SP001720024
|
EBV Elektronik | Transistor MOSFET N-CH 40V 100A 8-Pin TDSON T/R (Alt: SP001720024) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET N-CH 40V 27A/100A TDSON / N-Channel 40 V 27A (Ta), 100A (Tc) 3W (Ta), 79W (Tc) Surface Mount PG-TDSON-8-1 | 27400 |
|
$0.7803 / $1.1704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC022N04LS6ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC022N04LS6ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 139A I(D), 40V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8FL, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8FL, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 85 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 139 A | |
Drain-source On Resistance-Max | 0.0032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Pulsed Drain Current-Max (IDM) | 556 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |