Part Details for BSC020N03LSGATMA1 by Infineon Technologies AG
Overview of BSC020N03LSGATMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC020N03LSGATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R2479
|
Newark | Mosfet, N-Ch, 30V, 100A, 150Deg C, 96W, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.2V Rohs Compliant: Yes |Infineon BSC020N03LSGATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 / $1.6600 | Buy Now |
DISTI #
BSC020N03LSGATMA1CT-ND
|
DigiKey | MOSFET N-CH 30V 28A/100A TDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18852 In Stock |
|
$0.6356 / $1.0700 | Buy Now |
DISTI #
BSC020N03LSGATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 28A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC020N03LSGATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5933 / $0.6781 | Buy Now |
DISTI #
726-BSC020N03LSGATM
|
Mouser Electronics | MOSFET N-Ch 30V 100A TDSON-8 OptiMOS 3 RoHS: Compliant | 4191 |
|
$0.6200 / $1.0700 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 2.9 mOhm 45 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 2.9 mOhm 45 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 30 V 2.9 mOhm 45 nC OptiMOS™ Power Mosfet - TDSON-8 | 17890 |
|
RFQ | |
DISTI #
SP000237662
|
EBV Elektronik | Trans MOSFET N-CH 30V 28A 8-Pin TDSON T/R (Alt: SP000237662) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BSC020N03LSGATMA1
BSC020N03LSGATMA1 CAD Models
BSC020N03LSGATMA1 Part Data Attributes
|
BSC020N03LSGATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC020N03LSGATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 28A I(D), 30V, 0.0029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.0029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSC020N03LSGATMA1
This table gives cross-reference parts and alternative options found for BSC020N03LSGATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC020N03LSGATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUP90N03-03-E3 | Power Field-Effect Transistor, 28.8A I(D), 30V, 0.0029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BSC020N03LSGATMA1 vs SUP90N03-03-E3 |
BSC0901NSIATMA1 | Power Field-Effect Transistor, 28A I(D), 30V, 0.0026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC020N03LSGATMA1 vs BSC0901NSIATMA1 |
BSC020N03LSGATMA2 | Power Field-Effect Transistor, 28A I(D), 30V, 0.0029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC020N03LSGATMA1 vs BSC020N03LSGATMA2 |
BSC0901NSI | Power Field-Effect Transistor, 28A I(D), 30V, 0.0026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC020N03LSGATMA1 vs BSC0901NSI |
SUP90N03-03-E3 | TRANSISTOR 28.8 A, 30 V, 0.0029 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Vishay Siliconix | BSC020N03LSGATMA1 vs SUP90N03-03-E3 |
RS1E300GNTB | Power Field-Effect Transistor, 30A I(D), 30V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8 | ROHM Semiconductor | BSC020N03LSGATMA1 vs RS1E300GNTB |