Part Details for BSC020N03LS G by Infineon Technologies AG
Overview of BSC020N03LS G by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC020N03LS G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSC020N03LSG
|
Mouser Electronics | MOSFETs N-Ch 30V 100A TDSON-8 OptiMOS 3 RoHS: Compliant | 3600 |
|
$0.5700 / $1.3200 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 30V 100A 96W 2m��@10V,30A 2.2V@250uA N Channel TDSON-8-EP(5x6) MOSFETs ROHS | 4348 |
|
$0.3318 / $0.7222 | Buy Now |
|
LCSC | 30V 100A 96W 2.9m10V30A 2.2V250uA 1 N-Channel TDSON-8-EP(5x6) MOSFETs ROHS | 3778 |
|
$0.3456 / $0.7523 | Buy Now |