Part Details for BSC014N06NSTATMA1 by Infineon Technologies AG
Results Overview of BSC014N06NSTATMA1 by Infineon Technologies AG
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSC014N06NSTATMA1 Information
BSC014N06NSTATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSC014N06NSTATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6982
|
Newark | Mosfet, N-Ch, 60V, 100A, Tdson, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4406 |
|
$1.4500 | Buy Now |
DISTI #
86AK4423
|
Newark | Mosfet, N-Ch, 60V, 100A, Tdson Rohs Compliant: Yes |Infineon BSC014N06NSTATMA1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.4600 | Buy Now |
DISTI #
BSC014N06NSTATMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 100A TDSON-8 FL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5761 In Stock |
|
$1.5493 / $3.8200 | Buy Now |
DISTI #
93AC6982
|
Avnet Americas | Transistor MOSFET N-CH 60V 100A 8-Pin TDSON T/R - Product that comes on tape, but is not reeled (Alt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
4406 Partner Stock |
|
$2.5300 / $4.6500 | Buy Now |
DISTI #
BSC014N06NSTATMA1
|
Avnet Americas | Transistor MOSFET N-CH 60V 100A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC014N06NSTATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4340 / $1.5083 | Buy Now |
DISTI #
726-BSC014N06NSTATM1
|
Mouser Electronics | MOSFETs TRENCH 40<-<100V RoHS: Compliant | 6021 |
|
$1.5400 / $3.3900 | Buy Now |
DISTI #
V36:1790_19084604
|
Arrow Electronics | Trans MOSFET N-CH 60V 100A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2320 | Americas - 5000 |
|
$0.7230 / $1.4844 | Buy Now |
DISTI #
V72:2272_19084604
|
Arrow Electronics | Trans MOSFET N-CH 60V 100A 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2320 Container: Cut Strips | Americas - 2785 |
|
$1.5890 / $1.6050 | Buy Now |
|
Future Electronics | 60V, 257A, 1.45mohm, OptiMOS Power-Transistor, N-Channel, TDSON-8 FL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
10000 Reel |
|
$1.4800 | Buy Now |
|
Future Electronics | 60V, 257A, 1.45mohm, OptiMOS Power-Transistor, N-Channel, TDSON-8 FL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$1.4800 | Buy Now |
Part Details for BSC014N06NSTATMA1
BSC014N06NSTATMA1 CAD Models
BSC014N06NSTATMA1 Part Data Attributes
|
BSC014N06NSTATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC014N06NSTATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin (Sn) |