Part Details for BSC010N04LSTATMA1 by Infineon Technologies AG
Overview of BSC010N04LSTATMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC010N04LSTATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6979
|
Newark | Mosfet, N-Ch, 40 V, 100A, 167W, Tdson, Transistor Polarity:N Channel, Continuous Drain Current Id:100A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.00085Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Infineon BSC010N04LSTATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9156 |
|
$1.4600 / $3.2000 | Buy Now |
DISTI #
BSC010N04LSTATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 39A/100A TDSON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3555 In Stock |
|
$1.2611 / $2.7000 | Buy Now |
DISTI #
BSC010N04LSTATMA1
|
Avnet Americas | Transistor MOSFET N-CH 40V 100A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC010N04LSTATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1771 / $1.3453 | Buy Now |
DISTI #
726-BSC010N04LSTATM1
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 1280 |
|
$1.2600 / $2.7000 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
DISTI #
65093462
|
Verical | BSC010N04LSTATMA1 Infineon Technologies AG Transistors MOSFETs N-CH 40V 39A 8-Pin TDSON EP T/R - Arrow.com Min Qty: 5000 Package Multiple: 5000 Date Code: 2244 | Americas - 40000 |
|
$1.3537 | Buy Now |
DISTI #
67206921
|
Verical | BSC010N04LSTATMA1 Infineon Technologies AG Transistors MOSFETs N-CH 40V 39A 8-Pin TDSON EP T/R - Arrow.com Min Qty: 5000 Package Multiple: 5000 Date Code: 2313 | Americas - 5000 |
|
$1.0759 | Buy Now |
DISTI #
71240242
|
Verical | BSC010N04LSTATMA1 Infineon Technologies AG Transistors MOSFETs N-CH 40V 39A 8-Pin TDSON EP T/R - Arrow.com Min Qty: 15 Package Multiple: 1 Date Code: 2243 | Americas - 5000 |
|
$1.4750 / $2.1250 | Buy Now |
|
Bristol Electronics | 370 |
|
RFQ |
Part Details for BSC010N04LSTATMA1
BSC010N04LSTATMA1 CAD Models
BSC010N04LSTATMA1 Part Data Attributes
|
BSC010N04LSTATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC010N04LSTATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 38A I(D), 40V, 0.0013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 330 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.0013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSC010N04LSTATMA1
This table gives cross-reference parts and alternative options found for BSC010N04LSTATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC010N04LSTATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC010N04LST | Power Field-Effect Transistor, | Infineon Technologies AG | BSC010N04LSTATMA1 vs BSC010N04LST |