-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 9A I(D), 150V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2, CANPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1790
|
Newark | Mosfet Transistor, N Channel, 45 A, 150 V, 0.0131 Ohm, 10 V, 3 V Rohs Compliant: Yes |Infineon BSB165N15NZ3GXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7300 | Buy Now |
DISTI #
2156-BSB165N15NZ3GXUMA1-ND
|
DigiKey | MOSFET N-CH 150V 9A/45A 2WDSON Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
8786 In Stock |
|
$1.3400 | Buy Now |
DISTI #
BSB165N15NZ3GXUMA1CT-ND
|
DigiKey | MOSFET N-CH 150V 9A/45A 2WDSON Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.6647 / $3.5600 | Buy Now |
DISTI #
BSB165N15NZ3GXUMA1
|
Avnet Americas | Trans MOSFET N-CH 150V 9A CanPAK T/R - Tape and Reel (Alt: BSB165N15NZ3GXUMA1) RoHS: Compliant Min Qty: 271 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8786 Partner Stock |
|
$1.1500 / $1.3500 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 16.5 mOhm 26 nC OptiMOS™ Power Mosfet - MG-WDSON-2 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 16.5 mOhm 26 nC OptiMOS™ Power Mosfet - MG-WDSON-2 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
|
Rochester Electronics | BSB165N15 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 4012 |
|
$1.1500 / $1.3500 | Buy Now |
DISTI #
SP000617000
|
EBV Elektronik | Trans MOSFET N-CH 150V 9A CanPAK T/R (Alt: SP000617000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSB165N15NZ3GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSB165N15NZ3GXUMA1
Infineon Technologies AG
Power Field-Effect Transistor, 9A I(D), 150V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2, CANPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, METAL, WDSON-2, CANPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 440 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.0165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-MBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 78 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel (Ag/Ni) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |