Part Details for BSAKIT by Pulse Electronics Corporation
Overview of BSAKIT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BSAKIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5302
|
Newark | Wireless - External, Outdoor Whips/Bag |Pulse BSAKIT Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9900 / $58.3800 | Buy Now |
DISTI #
553-BSAKIT-ND
|
DigiKey | BASE MOUNT KIT, 144 - 512 MHZ, . Min Qty: 1 Lead time: 11 Weeks Container: Box |
44 In Stock |
|
$71.7457 / $83.6100 | Buy Now |
DISTI #
BSAKIT
|
Avnet Americas | Base Station Ground Plane Kit For Use With BSA Series Whip Antenna - Bag (Alt: BSAKIT) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$48.6502 / $55.3276 | Buy Now |
DISTI #
673-BSAKIT
|
Mouser Electronics | Antenna Accessories WIRELESS EXTERNAL OUTDOOR WHIP RoHS: Compliant | 27 |
|
$60.5700 / $66.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Container: Bag | 0Bag |
|
$50.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.6300 / $67.1700 | Buy Now |
DISTI #
BSAKIT
|
TTI | Antenna Accessories WIRELESS EXTERNAL OUTDOOR WHIP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 19 In Stock |
|
$59.9600 / $65.5000 | Buy Now |
DISTI #
BSAKIT
|
Avnet Americas | Base Station Ground Plane Kit For Use With BSA Series Whip Antenna - Bag (Alt: BSAKIT) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$48.6502 / $55.3276 | Buy Now |
DISTI #
000000000006264069
|
Sager | Antenna Accessories WIRELESS EXTERNAL OUTDOOR WHIP Min Qty: 1 | 0 |
|
$50.2100 / $53.7400 | Buy Now |
Part Details for BSAKIT
BSAKIT CAD Models
BSAKIT Part Data Attributes:
|
BSAKIT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSAKIT
Pulse Electronics Corporation
Base Station/Broadcast Transmission Antenna
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LARSEN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |
Alternate Parts for BSAKIT
This table gives cross-reference parts and alternative options found for BSAKIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSAKIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSAKIT | Base Station/Broadcast Transmission Antenna | Radiall | BSAKIT vs BSAKIT |