Part Details for BSA56147SN16F01090 by TE Connectivity
Results Overview of BSA56147SN16F01090 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSA56147SN16F01090 Information
BSA56147SN16F01090 by TE Connectivity is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for BSA56147SN16F01090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bsa Plug #14 7Way W/O Contacts/Te Connectivity/Deutsch |Deutsch Te Connectivity BSA56147SN16F01090 RoHS: Compliant |
3010 Partner Stock |
|
$24.1100 / $28.2200 | Buy Now |
DISTI #
52430033
|
Verical | BSA Plug 14 7way w/o contacts Min Qty: 3 Package Multiple: 1 | Americas - 3010 |
|
$24.4300 / $28.5900 | Buy Now |
DISTI #
BSA56147SN16F01090
|
IBS Electronics | BSA PLUG #14 7WAY W/O CONTACTS/TE CONNECTIVITY/DEUTSCH |DEUTSCH TE CONNECTIVITY BSA56147SN16F01090 Min Qty: 3 Package Multiple: 1 | 3010 |
|
$24.4375 / $28.5875 | Buy Now |
|
Master Electronics | Bsa Plug #14 7Way W/O Contacts/Te Connectivity/Deutsch |Deutsch Te Connectivity BSA56147SN16F01090 RoHS: Compliant |
3010 Partner Stock |
|
$24.1100 / $28.2200 | Buy Now |