Part Details for BS6I by Memory Protection Devices Inc (MPD)
Overview of BS6I by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS6I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BS6I-ND
|
DigiKey | BATT CONN SNAP 9V 1 CELL 6" LEAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8733 In Stock |
|
$0.5236 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Battery Connector - Snap - 9V - 1 Cell - 6" (152.4mm) Wire Leads - Free Hanging. RoHS: Compliant |
1402 In Stock |
|
$0.5450 / $0.8070 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 29 |
|
$1.5288 / $3.0576 | Buy Now |
|
Quest Components | BATTERY SNAP, 9V, 6" LEADS, I-STYLE | 85 |
|
$0.5498 / $1.1781 | Buy Now |
|
Quest Components | BATTERY SNAP, 9V, 6" LEADS, I-STYLE | 23 |
|
$2.0475 / $4.0950 | Buy Now |
|
Master Electronics | Battery Connector - Snap - 9V - 1 Cell - 6" (152.4mm) Wire Leads - Free Hanging. RoHS: Compliant |
1402 In Stock |
|
$0.5450 / $0.8070 | Buy Now |