Part Details for BS6I-MC by Memory Protection Devices Inc (MPD)
Overview of BS6I-MC by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS6I-MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BS6I-MC-ND
|
DigiKey | BATT CONN SNAP 9V 1 CELL 6" LEAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9587 In Stock |
|
$0.6109 / $1.2900 | Buy Now |
|
Onlinecomponents.com | 9 Volt Battery Snap-1 Wire Leads - Molded Case RoHS: Compliant |
750 In Stock 3386 Factory Stock |
|
$0.6120 / $0.9060 | Buy Now |
|
Master Electronics | 9 Volt Battery Snap-1 Wire Leads - Molded Case RoHS: Compliant |
750 In Stock 3386 Factory Stock |
|
$0.6120 / $0.9060 | Buy Now |