Part Details for BS6I-HD by Memory Protection Devices Inc (MPD)
Overview of BS6I-HD by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS6I-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BS6I-HD-ND
|
DigiKey | BATT CONN SNAP 9V 1 CELL 6" LEAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1027 In Stock |
|
$0.6109 / $1.2900 | Buy Now |
|
Onlinecomponents.com | 9V SNAP-I STYLE-6WIRE LDHVY DU RoHS: Compliant |
1030 In Stock |
|
$0.6120 / $0.9060 | Buy Now |
DISTI #
71798350
|
Verical | 9 Volt Battery SNAP-1 Style Heavy Duty Min Qty: 75 Package Multiple: 25 Date Code: 2311 | Americas - 1025 |
|
$0.9160 / $1.2583 | Buy Now |
|
Master Electronics | 9V SNAP-I STYLE-6WIRE LDHVY DU RoHS: Compliant |
1030 In Stock |
|
$0.6120 / $0.9060 | Buy Now |