Memory
BS62LV2006SIP70
Brilliance Semiconductor Inc
Description: Standard SRAM, 256KX8, 70ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, PLASTIC, SOP-32

Overview of BS62LV2006SIP70 by Brilliance Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for BS62LV2006SIP70 by Brilliance Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BS62LV2006SIP70 by Brilliance Semiconductor Inc

BS62LV2006SIP70
Brilliance Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BRILLIANCE SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP32,.56
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
Length
20.447 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.997 mm
Standby Voltage-Min
1.5 V
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.3 mm
Want to compare parts?
  1. BS62LV2006SIP70
    Brilliance Semiconductor Inc
    Standard SRAM, 256KX8, 70ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, PLASTIC, SOP-32
    VS

Alternate Parts for BS62LV2006SIP70

This table gives cross-reference parts and alternative options found for BS62LV2006SIP70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS62LV2006SIP70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BS62LV2006SCP70 Standard SRAM, 256KX8, 70ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, PLASTIC, SOP-32 Brilliance Semiconductor Inc BS62LV2006SIP70 vs BS62LV2006SCP70
BS62LV2006SCG70 Standard SRAM, 256KX8, 70ns, CMOS, PDSO32, 0.450 INCH, GREEN, PLASTIC, SOP-32 Brilliance Semiconductor Inc BS62LV2006SIP70 vs BS62LV2006SCG70
BS62LV2006SAG70 Standard SRAM, 256KX8, 70ns, CMOS, PDSO32, 0.450 INCH, GREEN, PLASTIC, SOP-32 Brilliance Semiconductor Inc BS62LV2006SIP70 vs BS62LV2006SAG70
Part Number Description Manufacturer Compare
BS62LV2006SCG70 Standard SRAM, 256KX8, 70ns, CMOS, PDSO32, 0.450 INCH, GREEN, PLASTIC, SOP-32 Brilliance Semiconductor Inc BS62LV2006SIP70 vs BS62LV2006SCG70
BS62LV2006SIG70 Standard SRAM, 256KX8, 70ns, CMOS, PDSO32, 0.450 INCH, GREEN, PLASTIC, SOP-32 Brilliance Semiconductor Inc BS62LV2006SIP70 vs BS62LV2006SIG70
BS62LV2006SAG70 Standard SRAM, 256KX8, 70ns, CMOS, PDSO32, 0.450 INCH, GREEN, PLASTIC, SOP-32 Brilliance Semiconductor Inc BS62LV2006SIP70 vs BS62LV2006SAG70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BS62LV2006SIP70 by Brilliance Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BS62LV2006SIP70 by Brilliance Semiconductor Inc

Select Manufacturer
Which Manufacturer of BS62LV2006SIP70 would you like to use for your alert(s)?
  • Please alert me when BS62LV2006SIP70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BS62LV2006SIP70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BS62LV2006SIP70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BS62LV2006SIP70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BS62LV2006SIP70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BS62LV2006SIP70 by Brilliance Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: