BS616LV4016AI-55
Brilliance Semiconductor Inc
Description: Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, MINIBGA-48

Overview of BS616LV4016AI-55 by Brilliance Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BS616LV4016AI-55 by Brilliance Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Quest Components ELECTRONIC COMPONENT 997
  • 1 $4.5000
  • 90 $1.9500
  • 257 $1.8000
$1.8000 / $4.5000 Buy Now

CAD Models for BS616LV4016AI-55 by Brilliance Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BS616LV4016AI-55 by Brilliance Semiconductor Inc

BS616LV4016AI-55
Brilliance Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BRILLIANCE SEMICONDUCTOR INC
Package Description
LFBGA, BGA48,6X8,30
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
55 ns
Alternate Memory Width
8
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Standby Current-Max
0.0000017 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.027 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. BS616LV4016AI-55
    Brilliance Semiconductor Inc
    Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, MINIBGA-48
    VS

Alternate Parts for BS616LV4016AI-55

This table gives cross-reference parts and alternative options found for BS616LV4016AI-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS616LV4016AI-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BS616LV4016AIP55 Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, MINIBGA-48 Brilliance Semiconductor Inc BS616LV4016AI-55 vs BS616LV4016AIP55

Related Parts for BS616LV4016AI-55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BS616LV4016AI-55 by Brilliance Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BS616LV4016AI-55 by Brilliance Semiconductor Inc

  • Please alert me when BS616LV4016AI-55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BS616LV4016AI-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BS616LV4016AI-55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BS616LV4016AI-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BS616LV4016AI-55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BS616LV4016AI-55 by Brilliance Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: